EBC55DRMZ

Heilind Number:SULEBC55DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRMZ

Detailed Description

Introducing the EBC55DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector boasts PBT and Phosphor Bronze materials for durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various connectivity needs. Using wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm, it offers precise positioning on the PCB. The straight orientation, loop bellow contact type, and 110 positions cater to complex board setups. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures corrosion resistance. Perfect for aerospace, defense, and industrial applications, the EBC55DRMZ sets the standard for high-reliability connectors.