| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DRSD |
EBC55DRSD
| Heilind Number: | SULEBC55DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze board-to-board connector, SKU EBC55DRSD. With a durable construction and gold-plated contacts, it ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and 110 positions, it allows for high-density PCB layouts. The straight orientation and clearance hole mount type facilitate easy installation. Rated for 3A and 700VAC, it offers robust performance in power applications. Operating temperature range of -65 to 125°C ensures suitability for a wide range of operating conditions. The loop bellow contact type and matte tin termination plating further enhance its durability. Ideal for use in aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.

