EBC55DRSH-S288

Heilind Number:SULEBC55DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRSH-S288

Detailed Description

Introducing the EBC55DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, dual-row design, and loop bellow contact type make it versatile for various connectivity setups. Gold-plated contacts and matte tin termination guarantee optimal signal transmission. With a pitch of 2.54mm and 110 positions, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for both standard and extreme conditions. The clearance hole mount type and card extender termination method facilitate easy installation. Compact yet robust, this connector has a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained PCB layouts. Perfect for industrial, aerospace, and telecommunications applications, the EBC55DRSH-S288 is a dependable solution for your connectivity needs.