EBC55DRSH

Heilind Number:SULEBC55DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DRSH

Detailed Description

The EBC55DRSH is a high-performance PCB connector designed for reliable power and signal transmission in demanding electronic applications. Constructed with PBT and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient operation. Featuring two rows of contacts in a clearance hole mount type, it facilitates easy and secure PCB assembly. The termination method of Thru Hole and contact plating of Gold guarantee optimal signal integrity. Its unique Loop Bellow contact type and straight orientation provide efficient signal transmission. With 110 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability and longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for board-to-board or card edge connections, the EBC55DRSH is a reliable choice for your high-reliability electronic designs.