EBC55DRSI

Heilind Number:SULEBC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRSI

Detailed Description

The EBC55DRSI connector offers reliable board-to-board and card edge connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, it ensures longevity in demanding environments. With a pitch of 2.54mm, it allows for precise alignment, while the gold-plated contacts guarantee excellent conductivity. This female connector, with two rows and 110 positions, is threaded for secure mounting and has a straight orientation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various applications. The termination method of thru hole with matte tin plating ensures easy and reliable soldering. Compact in size with dimensions of 15.49mm height and 9.4mm width, the EBC55DRSI is ideal for space-constrained designs. Whether in industrial machinery or telecommunications equipment, this connector delivers high performance and durability.