EBC55DRSN-S288

Heilind Number:SULEBC55DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRSN-S288

Detailed Description

Featuring a dual-row design with 110 positions, the EBC55DRSN-S288 connector offers reliable board-to-board connectivity in various electronic applications. Its female gender and loop bellow contact type ensure secure connections, while the termination method of card extender simplifies installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power systems. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The gold-plated phosphor bronze contacts and matte tin termination plating further enhance its performance and longevity. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Overall, the EBC55DRSN-S288 is a versatile and high-quality solution for your connectivity needs.