EBC55DRSN

Heilind Number:SULEBC55DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRSN

Detailed Description

Introducing the EBC55DRSN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold plating, ensuring reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient operation. The contact type, Loop Bellow, and termination method, Thru Hole, offer secure and durable connections. Its straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. With 110 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient. With Matte Tin termination plating, it meets industry standards for quality and reliability. Perfect for applications requiring high-speed data transmission and signal integrity, the EBC55DRSN is a top choice for engineers and manufacturers looking for top-notch connectivity solutions.