| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DRSS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DRSS-S288 |
EBC55DRSS-S288
| Heilind Number: | SULEBC55DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 110 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The termination method, card extender, and side-hole mount type offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its stability. With a compact size of 9.4 mm in width and 15.49 mm in height, the EBC55DRSS-S288 is perfect for space-constrained designs. Trust in this connector for your critical connectivity needs.

