EBC55DRSS

Heilind Number:SULEBC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DRSS

Detailed Description

Introducing the EBC55DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row configuration, side hole mount type, and thru-hole termination method offer secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A at 700VAC. The loop bellow contact type guarantees optimal signal transmission, while the straight orientation and 110 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial, aerospace, and military applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBC55DRSS offers space-saving solutions without compromising performance. Trust in its matte tin termination plating for long-term reliability. Explore the full range of capabilities in the EBC55DRSS series, where quality meets efficiency.