EBC55DRST-S288

Heilind Number:SULEBC55DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRST-S288

Detailed Description

Introducing the EBC55DRST-S288, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows with a pitch of 2.54mm, it accommodates 110 positions for versatile use. The contact material is gold-plated Phosphor Bronze, ensuring optimal conductivity, while the termination method is via card extender for easy installation. With a straddle orientation and loop bellow contact type, it guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and matte tin termination plating further enhance durability. Measuring 15.49mm in height and 9.4mm in width, the EBC55DRSTS288 is a compact yet powerful solution for board-to-board and card edge connections in various industries.