EBC55DRST

Heilind Number:SULEBC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DRST

Detailed Description

The EBC55DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 110 positions accommodate complex PCB layouts, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial electronics. The threaded mount and thru-hole termination method provide secure attachment to the PCB. With a straight orientation and a compact design measuring just 15.49mm in height and 9.4mm in width, the EBC55DRST is ideal for space-constrained applications. Trust in this connector for high-reliability connections in your next project.