EBC55DRSZ

Heilind Number:SULEBC55DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DRSZ

Detailed Description

Introducing the EBC55DRSZ, a high-performance board-to-board PCB connector designed for reliable power and data transmission. With a pitch of 2.54mm and 110 positions spread across 2 rows, this connector offers seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures long-lasting performance even in demanding environments. The contact type of Loop Bellow and termination method of Thru Hole guarantee secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the needs of various systems. With a wide operating temperature range of -65 to 125°C, this connector is suitable for both standard and harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the EBC55DRSZ for seamless connectivity in your electronic designs.