EBC55DTAD-S189

Heilind Number:SULEBC55DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTAD-S189

Detailed Description

Introducing the EBC55DTAD-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring easy and secure installation. Crafted with durable PBT and phosphor bronze materials, it offers reliable connectivity with a contact plating of gold. The loop bellow contact type and right-angle orientation make it versatile for various applications. With a pitch of 2.54mm and operating voltage of 700VAC, it guarantees efficient power delivery. Its 110 positions and 3A amperage capacity cater to complex electronic setups. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures long-term durability. Ideal for hi-rel applications, this connector, with the acronym EBC55DTADS189, is a reliable choice for advanced PCB connectivity needs.