EBC55DTAD

Heilind Number:SULEBC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTAD

Detailed Description

Introducing our high-performance Board To Board PCB Connector, EBC55DTAD, designed for precision and reliability in electronic assemblies. Crafted with a durable combination of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. Featuring a 3A amperage rating, 2 rows with 110 positions, and a 2.54mm pitch, it offers seamless connectivity in complex circuitry. The female gender, right-angle orientation, and clearance hole mount type make installation easy and efficient. With gold-plated phosphor bronze contacts and a voltage rating of 700VAC, this connector guarantees excellent signal transmission and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, with termination plating in matte tin for added reliability. This connector is ideal for demanding environments, meeting the highest standards of performance and quality. Elevate your electronic designs with the EBC55DTAD.