EBC55DTAH

Heilind Number:SULEBC55DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTAH

Detailed Description

Introducing the EBC55DTAH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and two rows for efficient signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is seamless. The Phosphor Bronze contacts with Gold plating ensure reliable conductivity, while the loop bellow contact type and right-angle orientation enhance versatility. With 110 positions, a 2.54mm pitch, and 700VAC voltage rating, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EBC55DTAH for robust and dependable connectivity solutions.