EBC55DTAI

Heilind Number:SULEBC55DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTAI

Detailed Description

The EBC55DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers secure power and signal transmission. Its two-row, right-angle orientation with threaded mount type and through-hole termination method allows for easy and secure installation on PCBs. With 110 positions spaced at a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range (-65 to 125°C), this connector is suitable for use in various industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the EBC55DTAI is a top choice for engineers seeking high-quality connectivity solutions.