EBC55DTAN-S189

Heilind Number:SULEBC55DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTAN-S189

Detailed Description

Meet the EBC55DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a gender specification of female and two rows of contacts, it offers a secure and efficient connection. The termination method of Thru Hole and contact plating of Gold guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation provide flexibility in installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of .61 inches and width of .37 inches, makes it ideal for space-constrained applications. Trust the EBC55DTAN-S189 for robust and consistent connectivity in your projects.