EBC55DTAN

Heilind Number:SULEBC55DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTAN

Detailed Description

Introducing the EBC55DTAN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures optimal power connectivity in various electronic applications. Featuring a female gender and a 2-row configuration, it offers versatility in mating options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable connections. Crafted with PBT and Phosphor Bronze materials, and gold-plated contacts, it assures excellent conductivity and corrosion resistance. The contact type of Loop Bellow and right-angle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC55DTAN for seamless power transmission in your electronic designs.