| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DTAS-S189 |
EBC55DTAS-S189
| Heilind Number: | SULEBC55DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage capacity, it meets stringent power requirements. Its two rows of 110 loop bellow contacts, with a 2.54mm pitch, provide secure and efficient connections. The right-angle orientation and side-hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and commercial use. With matte tin termination plating for enhanced durability, it guarantees long-term performance. Trust the EBC55DTAS-S189 for seamless connectivity in your PCB designs.

