EBC55DTAS

Heilind Number:SULEBC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTAS

Detailed Description

The EBC55DTAS is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a gender option of Female and two rows for efficient connectivity, it is suitable for a variety of board-to-board or card edge connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its right-angle orientation and side-hole mount type offer flexibility in installation. With a pitch of 2.54 mm and a total of 110 positions, it allows for dense packing on PCBs. The connector operates in a wide temperature range from -65 to 125 °C, making it ideal for harsh environments. Its compact design, with dimensions of .61 in (height) x 9.4 mm (width), saves space on the board. Termination is done through Thru Hole method with Matte Tin plating. The EBC55DTAS is a top choice for applications where high reliability and performance are paramount.