EBC55DTAT-S189

Heilind Number:SULEBC55DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTAT-S189

Detailed Description

The EBC55DTAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 110 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable connections. Its loop bellow contact type and right-angle orientation offer flexibility in installation. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for harsh environments. Measuring 9.4 mm in width and 15.49 mm in height, this connector is compact yet robust. Perfect for use in industrial, aerospace, and telecommunications applications, the EBC55DTAT-S189 ensures high reliability and performance.