EBC55DTAT

Heilind Number:SULEBC55DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTAT

Detailed Description

Introducing our EBC55DTAT Board To Board PCB Connector, crafted with precision for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 110 positions with a contact type of Loop Bellow. Designed for reliability, it boasts a termination method of Thru Hole and contact material of Phosphor Bronze plated with gold, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its right-angle orientation and threaded mount type offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EBC55DTAT for efficient and secure board-to-board connections in your electronic designs.