EBC55DTBD-S189

Heilind Number:SULEBC55DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTBD-S189

Detailed Description

Introducing the EBC55DTBDS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 110 positions, this connector offers secure and reliable connectivity. The female gender and right-angle orientation make it versatile for various assembly configurations. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method simplify installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Trust the EBC55DTBDS189 for your connectivity needs in aerospace, defense, and industrial applications.