EBC55DTBD-S273

Heilind Number:SULEBC55DTBD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBD-S273
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBD-S273
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC55DTBD-S273

Detailed Description

The EBC55DTBD-S273 connector, designed for high-reliability applications, boasts a robust construction featuring PBT and Phosphor Bronze materials. With a 3A amperage rating and the ability to withstand voltages up to 700VAC, it ensures reliable power transmission. This female connector, with two rows of 110 positions each, guarantees ample connectivity options. Its clearance hole mount and thru-hole termination method simplify installation. The gold-plated Phosphor Bronze contacts offer excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size, measuring just 0.61 inches in height and 0.47 inches in width, it fits snugly on PCBs. The matte tin termination plating ensures secure solder connections. Perfect for board-to-board and card edge applications, the EBC55DTBD-S273 is a crucial component for efficient and durable electronic systems.