EBC55DTBD

Heilind Number:SULEBC55DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTBD

Detailed Description

Introducing the EBC55DTBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and two rows of 110 positions offer flexibility in PCB layouts. Thru-hole termination method and clearance hole mount type provide secure and efficient installation. The contact type, loop bellow, guarantees a stable connection even in high-vibration settings. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh operating conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EBC55DTBD for high-reliability connectivity in your electronic systems.