| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DTBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DTBH-S189 |
EBC55DTBH-S189
| Heilind Number: | SULEBC55DTBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DTBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DTBH-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a pitch of 2.54mm, perfect for accommodating 110 positions with a voltage rating of 700 VAC and an amperage of 3A. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its clearance hole mount type and right-angle orientation offer flexibility in assembly. With a wide operating temperature range of -65 to 125°C, this connector is suitable for industrial applications. The tail length of 4.57mm and a connector height of 15.49mm ensure secure and stable connections. Trust in the EBC55DTBHS189 for seamless board-to-board connectivity in your electronic systems.

