EBC55DTBH

Heilind Number:SULEBC55DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTBH

Detailed Description

The EBC55DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a right-angle orientation, offers easy clearance hole mounting. Its gold-plated phosphor bronze contacts guarantee optimal signal transmission, rated for up to 3A and 700VAC. The loop bellow contact type and 110 positions provide ample connectivity options. With a matte tin termination plating and an operating temperature range of -65 to 125°C, it meets stringent industry standards for durability and performance. The compact design, with a height of 15.49mm and a width of 9.4mm, makes it suitable for space-constrained PCB layouts. Ideal for aerospace, defense, and industrial applications, the EBC55DTBH ensures secure and efficient board-to-board connections.