EBC55DTBI-S189

Heilind Number:SULEBC55DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTBI-S189

Detailed Description

Featuring PBT and Phosphor Bronze construction, the SKU EBC55DTBI-S189 connector offers reliable performance in demanding applications. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for high-power circuitry. Its two rows of contacts, threaded mount type, and thru-hole termination method ensure secure and stable connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it provides precise and efficient board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, this right-angle connector is built for durability. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. The matte tin termination plating adds further reliability, making it ideal for use in various electronic devices.