EBC55DTBI

Heilind Number:SULEBC55DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTBI

Detailed Description

Introducing the EBC55DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in industrial settings. Featuring two rows and a threaded mount type, it offers secure attachment to circuit boards. The Phosphor Bronze contacts with gold plating guarantee excellent signal transmission at an amperage of 3A and voltage of 700VAC. Its loop bellow contact type and right-angle orientation facilitate efficient PCB mating. With 110 positions and a pitch of 2.54mm, it allows for dense board layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability. The EBC55DTBI is a top choice for engineers seeking rugged and high-reliability interconnect solutions.