EBC55DTBN-S189

Heilind Number:SULEBC55DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTBN-S189

Detailed Description

Introducing the EBC55DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 2.54mm, ideal for secure and efficient connections. With a maximum amperage of 3A and voltage rating of 700VAC, it ensures reliable power transmission. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide versatility in installation. With 110 positions and a tail length of 4.57mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. This connector is a dependable choice for aerospace, defense, and industrial applications requiring rugged and high-reliability connectivity.