EBC55DTBN

Heilind Number:SULEBC55DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTBN

Detailed Description

The SKU EBC55DTBN features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, this female connector is suitable for high-power applications. The two rows of contacts, made of gold-plated Phosphor Bronze, offer excellent conductivity and corrosion resistance. Designed for through-hole mounting, it provides secure and stable connections on PCBs. The loop bellow contact type and right-angle orientation make it ideal for space-saving layouts. With 110 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating in a temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it versatile for various electronic projects. The matte tin termination plating ensures solderability and durability. A perfect choice for board-to-board and card edge connections, the EBC55DTBN is a reliable solution for your connectivity needs.