EBC55DTBS-S189

Heilind Number:SULEBC55DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTBS-S189

Detailed Description

Introducing the EBC55DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity in compact spaces. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission while maintaining durability. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its 110 positions and loop bellow contact type further enhance its functionality. The matte tin termination plating ensures secure soldering. Ideal for aerospace, defense, and industrial applications, the EBC55DTBS-S189 guarantees reliable performance in critical systems.