| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DTBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DTBS |
EBC55DTBS
| Heilind Number: | SULEBC55DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DTBS |
| ECAD Model: |
Specifications
Detailed Description
The EBC55DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its two rows of gold-plated loop bellow contacts offer excellent conductivity and signal integrity, while the right-angle orientation and side hole mount type provide flexibility in installation. With 110 positions and a 2.54mm pitch, it allows for dense PCB layouts. The connector is RoHS compliant and operates efficiently in a wide temperature range from -65 to 125°C. Trust the EBC55DTBS for secure and efficient board-to-board connections in your electronic designs.

