EBC55DTBT-S189

Heilind Number:SULEBC55DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTBT-S189

Detailed Description

The EBC55DTBT-S189 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a gender-specific design with two rows of pins, this connector offers secure and reliable connectivity. Its threaded mount type and through-hole termination method ensure easy and robust installation. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation provide versatility in PCB layout design. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent conductivity. Overall, the EBC55DTBT-S189 is a top-of-the-line connector that meets the highest standards of performance and durability.