| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DTBT |
EBC55DTBT
| Heilind Number: | SULEBC55DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DTBT |
| ECAD Model: |
Specifications
Detailed Description
The EBC55DTBT is a high-performance female board to board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures reliable connectivity with a current rating of 3A and voltage capability of 700 VAC. With two rows of 110 loop bellow contacts, it offers ample connectivity options while the threaded mount and thru-hole termination method guarantee secure attachment. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it space-efficient, with a connector height of 15.49mm and width of 9.4mm. The matte tin termination plating enhances durability, meeting the highest standards for performance and reliability in electronic assemblies.

