EBC55DTKD-S288

Heilind Number:SULEBC55DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTKD-S288

Detailed Description

Experience the pinnacle of connectivity with our EBC55DTKDS288 Board To Board PCB Connector. Designed for seamless integration in high-performance electronic systems, this female connector boasts remarkable attributes. Crafted with PBT and Phosphor Bronze, it guarantees unparalleled durability and conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, it ensures reliable power transmission. With two rows and 110 positions, it offers extensive connectivity options. The contact material, Phosphor Bronze, plated with gold, guarantees optimal signal transfer. Its clearance hole mount type and card extender termination method ensure easy installation. The loop bellow contact type and straddle orientation further enhance its versatility. Meeting stringent standards, it operates flawlessly in temperatures ranging from -65 to 125°C. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the EBC55DTKDS288 for robust and efficient board-to-board connections in your electronic projects.