EBC55DTKH-S288

Heilind Number:SULEBC55DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTKH-S288

Detailed Description

Introducing the EBC55DTKH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on PCBs. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. The loop bellow contact type and straddle orientation enhance signal transmission efficiency. Rated for 3A and 700VAC, it guarantees reliable power delivery. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its clearance hole mount type, card extender termination method, and matte tin plating offer easy and secure installation. With 110 positions and a tail length of 4.45mm, it accommodates multiple connections. Compact in size with dimensions of 15.49mm height and 9.4mm width, it saves space on the PCB. Ideal for hi-rel applications, this connector is a vital component in ensuring seamless electronic connectivity.