| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DTKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DTKH |
EBC55DTKH
| Heilind Number: | SULEBC55DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold plating, it guarantees excellent conductivity and durability. The 2-row, 110-position layout offers ample connectivity options, while the straight orientation and clearance hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact size of .61" in height and 9.4 mm in width, the EBC55DTKH is ideal for space-constrained environments. Trust in its matte tin termination plating for secure connections. Upgrade your connectivity with this essential component.

