EBC55DTKI-S288

Heilind Number:SULEBC55DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC55DTKI-S288. This female connector, with 2 rows and a threaded mount type, is designed for high-performance applications. Featuring a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation offer efficient connectivity. With 110 positions and a tail length of 4.45mm, it provides ample space for connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Perfect for demanding applications in aerospace, defense, and telecommunications, this connector is a vital component for secure and efficient PCB connections.