EBC55DTKI

Heilind Number:SULEBC55DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTKI

Detailed Description

SKU EBC55DTKI features a female connector with two rows, offering a reliable solution for board-to-board PCB connections. Crafted from durable PBT and phosphor bronze materials with gold contact plating, it ensures robust performance with a 3A amperage rating and 700VAC voltage capacity. The threaded mount type and through-hole termination method guarantee secure installation. With 110 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The loop bellow contact type and straight orientation further enhance connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. The matte tin termination plating adds to its longevity. Whether used in telecommunications, aerospace, or other fields, the EBC55DTKI connector delivers high performance and reliability.