EBC55DTKN-S288

Heilind Number:SULEBC55DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTKN-S288

Detailed Description

The EBC55DTKN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, it offers excellent conductivity and longevity. With a 3A amperage and 700VAC voltage rating, this connector is suitable for a wide range of applications. The female gender, two rows, and 110 positions provide ample connectivity options. Termination via card extender and contact material of gold-plated Phosphor Bronze ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. Matte Tin termination plating adds to its durability. Ideal for use in hi-rel environments, the EBC55DTKN-S288 is a reliable solution for demanding PCB connectivity needs.