EBC55DTKN

Heilind Number:SULEBC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTKN

Detailed Description

The EBC55DTKN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 110 positions, this connector ensures secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and a straight orientation, it is easy to integrate into your design. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its termination method through-hole with matte tin plating offers efficient soldering. With a tail length of 4.83mm (.19 in) and a low-profile height of 15.49mm (.61 in), this connector is suitable for compact electronic devices. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. The EBC55DTKN is a top choice for demanding applications in industries such as aerospace, telecommunications, and industrial electronics.