EBC55DTKS-S288

Heilind Number:SULEBC55DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTKS-S288

Detailed Description

Introducing the EBC55DTKSS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal transmission. With 110 positions spread across 2 rows and a 2.54mm pitch, it offers ample connectivity options for your PCB layout. The side hole mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the EBC55DTKSS288 for secure and efficient board-to-board connections in your electronic designs.