EBC55DTKT-S288

Heilind Number:SULEBC55DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector with SKU EBC55DTKT-S288. This high-performance connector, featuring two rows and a threaded mount type, is designed for female gender applications. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity. The loop bellow contact type and straddle orientation provide secure connections in demanding environments. Boasting 110 positions and a 2.54mm pitch, it offers versatility in PCB assembly. Operating at temperatures ranging from -65 to 125°C, and with a 700VAC voltage rating, it's suitable for a wide range of applications. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained designs. Trust in the EBC55DTKTS288 for seamless board-to-board connections in your projects.