EBC55DTKT

Heilind Number:SULEBC55DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTKT

Detailed Description

EBC55DTKT features a robust design perfect for high-reliability applications. With its female gender, two rows of contacts, and straight orientation, it provides secure and efficient connectivity on PCBs. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and durability, while the threaded mount type and thru-hole termination method offer easy and reliable installation. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its loop bellow contact type and 110 positions cater to complex connectivity needs. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layout. With matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, defense, or industrial settings, the EBC55DTKT ensures dependable performance.