EBC55DTMD-S189

Heilind Number:SULEBC55DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTMD-S189

Detailed Description

Introducing the EBC55DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation provide versatile connectivity options. With 110 positions and a tail length of 6.35mm, it allows for secure and efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial settings, the EBC55DTMD-S189 delivers unrivaled performance and reliability. Upgrade your connectivity solutions with this cutting-edge connector.