EBC55DTMD

Heilind Number:SULEBC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTMD

Detailed Description

Introducing the EBC55DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 110 positions, offering ample connectivity options. With a pitch of 2.54mm and operating voltage of 700 VAC, it ensures reliable power transmission. The contact material is phosphor bronze, plated with gold for enhanced durability and conductivity. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The loop bellow contact type and Thru Hole termination method further optimize signal integrity. With a tail length of 6.35mm and a connector height of 15.49mm, it provides a robust and secure connection. Rated for operating temperatures ranging from -65 to 125 °C, this connector is suitable for use in extreme environments. Perfect for industrial, aerospace, and telecommunications applications, the EBC55DTMD guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.