EBC55DTMH-S189

Heilind Number:SULEBC55DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTMH-S189

Detailed Description

The EBC55DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a 3A current rating and 700VAC voltage rating, it is suitable for a wide range of power and data applications. The right-angle orientation and clearance hole mount type make it easy to integrate into circuit boards. With 110 positions and loop bellow contact type, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures robust solder connections. Ideal for use in aerospace, defense, and industrial applications, the EBC55DTMH-S189 is a reliable and durable solution for your connectivity needs.