EBC55DTMH

Heilind Number:SULEBC55DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTMH

Detailed Description

Introducing the EBC55DTMH, a high-performance female board-to-board PCB connector designed for precision applications. This connector features two rows of 110 contact positions, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The loop bellow contact type ensures secure and reliable connections, while the right-angle orientation and .25-inch tail length offer versatility in mounting. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding electronic systems. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance under extreme conditions. The matte tin termination plating and clearance hole mount type make installation hassle-free. Perfect for aerospace, defense, and industrial environments, the EBC55DTMH sets the standard for quality and durability in board-to-board connectivity.