EBC55DTMI-S189

Heilind Number:SULEBC55DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTMI-S189

Detailed Description

The EBC55DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in a wide range of applications. With a current rating of 3A and a voltage of 700VAC, it can handle power-intensive tasks with ease. The connector's gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Its right-angle orientation and threaded mount type offer easy installation on PCBs. With a contact type of loop bellow and 110 positions spread across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, it fits seamlessly into tight spaces on circuit boards. Ideal for aerospace, defense, and other high-reliability applications, the EBC55DTMI-S189 ensures consistent performance under the most demanding conditions.